Broadcom HCPL-7720-000E AC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 178-3189
- Mfr. Part No.:
- HCPL-7720-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$305.75
(exc. GST)
$336.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $6.115 | $305.75 |
| 100 - 150 | $5.962 | $298.10 |
| 200 + | $5.871 | $293.55 |
*price indicative
- RS Stock No.:
- 178-3189
- Mfr. Part No.:
- HCPL-7720-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 9ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 8ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 9ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1577, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 8ns | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, High Speed CMOS Logic Gate, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-7720-000E AC Input Optocoupler 8-Pin DIP
- Broadcom AC/DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 4-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-4701-000E AC/DC Input Optocoupler 8-Pin DIP
- Broadcom AC/DC Input Optocoupler 8-Pin PDIP
- Broadcom Optocoupler 8-Pin DIP
