Broadcom DC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 922-6466
- Mfr. Part No.:
- ACPL-217-50BE
- Brand:
- Broadcom
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,050.00
(exc. GST)
$1,140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12,000 unit(s) shipping from 06 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.35 | $1,050.00 | - |
| 6000 - 9000 | $0.341 | $1,023.00 | 2% |
| 12000 + | $0.336 | $1,008.00 | 3% |
*price indicative
- RS Stock No.:
- 922-6466
- Mfr. Part No.:
- ACPL-217-50BE
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 3000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 260% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | EN, UL, IEC | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 5mA | ||
Isolation Voltage 3000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 260% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals EN, UL, IEC | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Broadcom ACPL Series Optocoupler, 3000Vrms Isolation Voltage, 50% Minimum Current Transfer Ratio - ACPL-217-50BE
Features and Benefits:
• DC input supports low-current control applications
• 50-260% current transfer ratio enables varied gain conditions
• 2μs rise and 3μs fall times suit fast signalling
• 5mA maximum input current reduces drive requirements
• -55°C to 110°C operating range tolerates harsh environments
Applications
• Used with low-voltage control logic Interfaces
• Ideal for surface-mount industrial sensor input separation
• Can be used for isolated communication line buffering
• Used for protected Interface circuits in power subsystems
What is the maximum input drive allowed?
Which temperature extremes can the device withstand?
How is the component supplied for automated assembly?
Which approvals cover its safety credentials?
Related links
- Broadcom ACPL-217-50BE DC Input Optocoupler 4-Pin SOIC
- Broadcom DC Input Optocoupler 4-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-217-500E DC Input Optocoupler 4-Pin SOIC
- Broadcom DC Input Optocoupler 4-Pin SO
- Broadcom DC Input Optocoupler 4-Pin SO
- Broadcom ACPL-217-50DE DC Input Optocoupler 4-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SOIC
