Broadcom ACPL-217-50BE DC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 818-8246
- Mfr. Part No.:
- ACPL-217-50BE
- Brand:
- Broadcom
This image is representative of the product range
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$13.40
(exc. GST)
$14.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 220 unit(s) ready to ship from another location
- Plus 14,920 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.67 | $13.40 | - |
| 760 - 1480 | $0.653 | $13.06 | 2% |
| 1500 + | $0.644 | $12.88 | 3% |
*price indicative
- RS Stock No.:
- 818-8246
- Mfr. Part No.:
- ACPL-217-50BE
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 3000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 260% | |
| Standards/Approvals | EN, UL, IEC | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 5mA | ||
Isolation Voltage 3000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 260% | ||
Standards/Approvals EN, UL, IEC | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Series ACPL | ||
Automotive Standard No | ||
Broadcom ACPL Series Optocoupler, 3000Vrms Isolation Voltage, 50% Minimum Current Transfer Ratio - ACPL-217-50BE
Features and Benefits:
• DC input supports low-current control applications
• 50-260% current transfer ratio enables varied gain conditions
• 2μs rise and 3μs fall times suit fast signalling
• 5mA maximum input current reduces drive requirements
• -55°C to 110°C operating range tolerates harsh environments
Applications
• Used with low-voltage control logic Interfaces
• Ideal for surface-mount industrial sensor input separation
• Can be used for isolated communication line buffering
• Used for protected Interface circuits in power subsystems
What is the maximum input drive allowed?
Which temperature extremes can the device withstand?
How is the component supplied for automated assembly?
Which approvals cover its safety credentials?
- RS Stock No. 6936775
- Mfr. Part No. ACPL-217-500E
- RS Stock No. 9226466
- Mfr. Part No. ACPL-217-50BE
- RS Stock No. 8188246P
- Mfr. Part No. ACPL-217-50BE
- RS Stock No. 1781664
- Mfr. Part No. ACPL-217-50DE
Related links
- Broadcom DC Input Optocoupler 4-Pin SOIC
- Broadcom ACPL-217-500E DC Input Optocoupler 4-Pin SOIC
- Broadcom ACPL-217-56BE DC Input Optocoupler 4-Pin SO
- Broadcom ACPL-227-50BE DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-217-50DE DC Input Optocoupler 4-Pin SO
- Broadcom DC Input Optocoupler 4-Pin SO
- Broadcom ACPL-M417T-000E DC Input Optocoupler 4-Pin SO-4
- Broadcom ACPL-214-500E AC Input Optocoupler 4-Pin SOIC











