Broadcom ACPL-217-50DE DC Input Optocoupler, Surface, 4-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.15

(exc. GST)

$18.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,100 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.686$17.15-
750 - 1475$0.669$16.732%
1500 +$0.659$16.483%

*price indicative

Packaging Options:
RS Stock No.:
910-8235
Mfr. Part No.:
ACPL-217-50DE
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SO

Input Current Type

DC

Maximum Input Current

50mA

Isolation Voltage

3000Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

110°C

Standards/Approvals

UL, IEC/EN/DIN EN 60747-5-2, CSA

Minimum Current Transfer Ratio

50%

Typical Fall Time

3μs

Series

ACPL

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

Optocoupler, Transistor Output, Avago Technologies


The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies


  • RS Stock No. 1781664
  • Mfr. Part No. ACPL-217-50DE
Each (On a Reel of 3000)
$0.35
  • RS Stock No. 1743608
  • Mfr. Part No. ACPL-217-56BE
Each (On a Reel of 3000)
$0.372
  • RS Stock No. 1744141
  • Mfr. Part No. ACPL-217-56BE
Each (In a Pack of 25)
$0.711
  • RS Stock No. 9108235P
  • Mfr. Part No. ACPL-217-50DE
Each (Supplied on a Reel)
$0.686

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy