Broadcom ACPL-217-50DE DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 178-1664
- Mfr. Part No.:
- ACPL-217-50DE
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,050.00
(exc. GST)
$1,140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.35 | $1,050.00 |
| 15000 + | $0.315 | $945.00 |
*price indicative
- RS Stock No.:
- 178-1664
- Mfr. Part No.:
- ACPL-217-50DE
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL, IEC/EN/DIN EN 60747-5-2, CSA | |
| Minimum Current Transfer Ratio | 50% | |
| Series | ACPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL, IEC/EN/DIN EN 60747-5-2, CSA | ||
Minimum Current Transfer Ratio 50% | ||
Series ACPL | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-217-50DE DC Input Optocoupler 4-Pin SO
- Broadcom DC Input Optocoupler 4-Pin SO
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
