Broadcom ACPL-217-56BE DC Input Optocoupler, Surface, 4-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.78

(exc. GST)

$19.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 32,475 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.711$17.78-
750 - 1475$0.692$17.302%
1500 +$0.682$17.054%

*price indicative

RS Stock No.:
174-4141
Mfr. Part No.:
ACPL-217-56BE
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SO

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

110°C

Typical Fall Time

3μs

Standards/Approvals

IEC, UL, EN

Minimum Current Transfer Ratio

50%

Series

ACPL

Automotive Standard

No

The ACPL-217-500E is a DC-input single channel half-pitch phototransistor optocoupler which contains a light emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin SO package. The input-output isolation voltage is rated at 3000 Vrms. Response time, tr, is 2μs typically, while minimum CTR is 50% at input current of 5 mA.

Features

Current transfer ratio

(CTR: min. 50% at IF = 5mA, VCC = 5V)

High input-output isolation voltage

(VISO = 3,000VRMS)

Non-saturated Response time

(tr: typ. 2μs at VCC = 10V, IC = 2mA, RL= 100Ω)

SO package

CMR 10 kV/μs (typical)

Options available are:

5XXE = Lead Free Option

Applications

I/O Interface for Programmable controllers, computers

Sequence controllers

System appliances, measuring instruments

Signal transmission between circuits of different potentials and impedances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy