Broadcom DC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 922-6674
- Mfr. Part No.:
- ACPL-217-500E
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,050.00
(exc. GST)
$1,140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
- Plus 12,000 unit(s) shipping from 24 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.35 | $1,050.00 |
| 6000 - 9000 | $0.341 | $1,023.00 |
| 12000 + | $0.336 | $1,008.00 |
*price indicative
- RS Stock No.:
- 922-6674
- Mfr. Part No.:
- ACPL-217-500E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Standards/Approvals | EN, IEC, UL | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Standards/Approvals EN, IEC, UL | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Broadcom ACPL Series Optocoupler, 3000V Isolation Voltage, 50% Minimum Current Transfer Ratio - ACPL-217-500E
Features and Benefits:
• 50-600% CTR range allowing flexible input-to-output scaling
• 2μs rise time for Rapid signal transmission in fast circuits
• 3μs fall time ensuring prompt release of output state
• 1.4V maximum forward voltage reducing drive voltage requirements
• -55 to 110°C operating range supporting wide thermal conditions
Applications
• Ideal for interfacing low-voltage logic with high-voltage systems
• Used with automated assembly lines requiring tape-and-reel parts
• Can be used for single-channel protection in industrial sensors
• Used for switching circuits driven by up to 50mA input currents
What input current limits must I observe for safe operation?
How does the device perform across temperature extremes?
Which approvals ensure suitability for regulated installations?
How many pins and channels does it provide for PCB design?
What mounting method is intended for assembly?
Related links
- Broadcom DC Input Optocoupler 4-Pin SOIC
- Broadcom ACPL-217-500E DC Input Optocoupler 4-Pin SOIC
- Broadcom ACPL-217-50BE DC Input Optocoupler 4-Pin SOIC
- Broadcom DC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom AC Input Optocoupler 4-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 4-Pin SO
