Broadcom ACPL-217-56BE DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 174-3608
- Mfr. Part No.:
- ACPL-217-56BE
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,116.00
(exc. GST)
$1,227.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 24,000 unit(s) shipping from 09 November 2026
- Plus 30,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.372 | $1,116.00 |
| 6000 - 9000 | $0.363 | $1,089.00 |
| 12000 + | $0.358 | $1,074.00 |
*price indicative
- RS Stock No.:
- 174-3608
- Mfr. Part No.:
- ACPL-217-56BE
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | IEC, UL, EN | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals IEC, UL, EN | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Series ACPL | ||
Automotive Standard No | ||
Related links
- Broadcom DC Input Optocoupler 4-Pin SO
- Broadcom ACPL-217-50BE DC Input Optocoupler 4-Pin SOIC
- Broadcom ACPL-217-500E DC Input Optocoupler 4-Pin SOIC
- Broadcom ACPL-217-50DE DC Input Optocoupler 4-Pin SO
- Broadcom DC Input Optocoupler 4-Pin SOIC
- Broadcom DC Input Optocoupler 4-Pin SO
- Broadcom ACPL-M417T-000E DC Input Optocoupler 4-Pin SO-4
- Broadcom ACPL-217-56CE DC Input Photocoupler 4-Pin SO-4
