Toshiba TLP4227G-2(F) AC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 896-2561
- Mfr. Part No.:
- TLP4227G-2(F)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.86
(exc. GST)
$13.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $5.93 | $11.86 |
| 10 - 48 | $5.755 | $11.51 |
| 50 - 98 | $5.575 | $11.15 |
| 100 - 198 | $5.40 | $10.80 |
| 200 + | $5.24 | $10.48 |
*price indicative
- RS Stock No.:
- 896-2561
- Mfr. Part No.:
- TLP4227G-2(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577 | |
| Series | TLP4227G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577 | ||
Series TLP4227G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP620-2(F) AC Input 2-Channel Optocoupler 8-Pin PDIP
- Toshiba TLP2662 AC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba TLP2662 AC Input 2-Channel Optocoupler Through Hole, 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TIL198B AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP620-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP521-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom PS2501-2X AC Input 2-Channel Optocoupler 8-Pin DIP
