Isocom TLP620-2 AC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 161-1191
- Mfr. Part No.:
- TLP620-2
- Brand:
- Isocom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.35
(exc. GST)
$25.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
- Plus 2,370 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $2.335 | $23.35 |
| 20 - 20 | $2.279 | $22.79 |
| 30 + | $2.243 | $22.43 |
*price indicative
- RS Stock No.:
- 161-1191
- Mfr. Part No.:
- TLP620-2
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 6% | |
| Minimum Current Transfer Ratio | 0.5% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL | |
| Series | TLP620 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 6% | ||
Minimum Current Transfer Ratio 0.5% | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL | ||
Series TLP620 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The TLP620, TLP620-2, TLP620-4_ Series of Optically Coupled Isolators Consist of Two Infrared Light Emitting diodes connected in Inverse Parallel and NPN Silicon Photo Transistors in Space Efficient Dual in Line Plastic Packages
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
All Electrical Parameters 100% Tested
Computer Terminals
Industrial Systems Controllers
Telephone Sets, Telephone Exchanges
Signal Transmission between Systems of Different Potentials and Impedances
Related links
- Isocom TLP620-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 4-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom MOCD207 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TIL198B AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP521-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom PS2501-2X AC Input 2-Channel Optocoupler 8-Pin DIP
