Isocom TLP521-2 AC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$49.50

(exc. GST)

$54.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$0.99$49.50
100 - 200$0.959$47.95
250 +$0.928$46.40

*price indicative

RS Stock No.:
161-1031
Mfr. Part No.:
TLP521-2
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.3V

Number of Channels

2

Packaging

Tube

Number of Pins

8

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

6%

Typical Fall Time

3μs

Minimum Current Transfer Ratio

0.5%

Standards/Approvals

UL

Series

TLP521

Automotive Standard

No

COO (Country of Origin):
TH
The TLP521-2 are dual channel optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 8 pin, with surface mount, butt cut and gull wing options available.

Performance guaranteed over -55°C to +125°C temperature range

High current transfer ratio

7500V electrical isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy