Toshiba TLP2662 AC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 796-5178
- Mfr. Part No.:
- TLP2662
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-5178
- Mfr. Part No.:
- TLP2662
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 12ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 3ns | |
| Standards/Approvals | UL, cUL, CSA, VDE | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 12ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 3ns | ||
Standards/Approvals UL, cUL, CSA, VDE | ||
Series TLP | ||
Automotive Standard No | ||
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP2662 AC Input 2-Channel Optocoupler Through Hole, 8-Pin DIP
- Toshiba TLP4227G-2(F) AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TIL198B AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP620-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP521-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom PS2501-2X AC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba DC Input 2-Channel Optocoupler 8-Pin DIP
