Isocom PS2501-2X AC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$36.80

(exc. GST)

$40.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$0.736$36.80
100 - 200$0.72$36.00
250 +$0.697$34.85

*price indicative

RS Stock No.:
161-1115
Mfr. Part No.:
PS2501-2X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

2

Packaging

Tube

Number of Pins

8

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4μs

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

6%

Typical Fall Time

3μs

Minimum Current Transfer Ratio

0.8%

Standards/Approvals

UL

Series

PS2501

Automotive Standard

No

COO (Country of Origin):
TH
The PS2501-1, PS2501-2 and PS2501-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.

AC Isolation Voltage 5300VRMS

CTR Selections Available

Wide Operating Temperature Range -30°C to +100°C

APPLICATIONS:

Computer Terminals

Industrial System Controllers

Measuring Instruments

Signal Transmission between Systems of Different Potentials and Impedances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy