Toshiba TLP620-2(F) AC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 625-8299
- Mfr. Part No.:
- TLP620-2(F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 625-8299
- Mfr. Part No.:
- TLP620-2(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Input Current Type | AC | |
| Number of Channels | 2 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 600 % | |
| Maximum Forward Voltage | 1.3 V | |
| Maximum Input Current | 50 mA | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Current Transfer Ratio | 50 % | |
| Minimum Operating Temperature | -55 °C | |
| Series | TLP | |
| Standards/Approvals | BS EN60950-1:2002, DIN EN 60747-5-2, BS EN60065:2002, UL1577 | |
| Typical Fall Time | 3 μs | |
| Typical Rise Time | 2 μs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Input Current Type AC | ||
Number of Channels 2 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Automotive Standard No | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 600 % | ||
Maximum Forward Voltage 1.3 V | ||
Maximum Input Current 50 mA | ||
Maximum Operating Temperature 100 °C | ||
Minimum Current Transfer Ratio 50 % | ||
Minimum Operating Temperature -55 °C | ||
Series TLP | ||
Standards/Approvals BS EN60950-1:2002, DIN EN 60747-5-2, BS EN60065:2002, UL1577 | ||
Typical Fall Time 3 μs | ||
Typical Rise Time 2 μs | ||
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Approvals
UL E67349
Related links
- Toshiba TLP4227G-2(F) AC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba TLP620-4(F) AC Input 4-Channel Optocoupler 16-Pin PDIP
- Isocom TLP620-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba TLP2662 AC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba TLP2662 AC Input 2-Channel Optocoupler Through Hole, 8-Pin DIP
- Isocom TIL198B AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP521-2 AC Input 2-Channel Optocoupler 8-Pin DIP
