Toshiba, TLP763JF(D4,C,F) Phototriac Output Optocoupler, Through Hole, 6-Pin DIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
885-1364P
Mfr. Part No.:
TLP763JF(D4,C,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Phototriac

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Maximum Input Current

50 mA

Isolation Voltage

4000 Vrms

Series

TLP 763JF

Special Features

Ideal for Office Machine, Solid State Relay, TLP763J Consists of GaAs Infrared LED Optically Coupled to Zero Voltage Crossing Turn-On Photo-Triac, Triac Driver

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy