Isocom, MOC3021X V2 Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-2975
- Mfr. Part No.:
- MOC3021X V2
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 171-2975
- Mfr. Part No.:
- MOC3021X V2
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototriac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Input Current | 50 (Forward) mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Series | MOC302 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Input Current 50 (Forward) mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Series MOC302 | ||
- COO (Country of Origin):
- TH
The MOC302_ series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac mounted in a standard 6 pin dual-in-line package
High Isolation Voltage (5.3kVRMS ,7.5kVPK
400V Peak Blocking Voltage
All electrical parameters 100% tested
CRTs
Power Triac Driver
Motors
Consumer appliances
Printers
400V Peak Blocking Voltage
All electrical parameters 100% tested
CRTs
Power Triac Driver
Motors
Consumer appliances
Printers
