Sharp, PC4SF21YTZCF Phototriac Output Optocoupler, Through Hole, 6-Pin PDIP

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
170-2454
Mfr. Part No.:
PC4SF21YTZCF
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Mounting Type

Through Hole

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Approvals

UL E64380

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy