Toshiba, TLP363JF(D4,F) Phototriac Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 885-1409P
- Mfr. Part No.:
- TLP363JF(D4,F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-1409P
- Mfr. Part No.:
- TLP363JF(D4,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Phototriac | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5000 Vrms | |
| Series | TLP 363JF | |
| Special Features | AC Output Modules, Ideal for Programmable Controllers, Solid State Relays, TLP363JF Consists of Zero-Voltage-Crossing Turn-On Photo-Triac Optically Coupled to Gallium Arsenide Infrared-Emitting Diode, Triac Drivers | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5000 Vrms | ||
Series TLP 363JF | ||
Special Features AC Output Modules, Ideal for Programmable Controllers, Solid State Relays, TLP363JF Consists of Zero-Voltage-Crossing Turn-On Photo-Triac Optically Coupled to Gallium Arsenide Infrared-Emitting Diode, Triac Drivers | ||
- COO (Country of Origin):
- TH
Related links
- ToshibaC Through Hole, 6-Pin DIP
- ToshibaF) Phototriac Output Photocoupler 4-Pin DIP
- ToshibaC Surface Mount, 4-Pin MFSOP6
- ToshibaF) DC Input Transistor Output Optocoupler 4-Pin DIP
- Toshiba TLP363J(D4 Through Hole, 4-Pin DIP
- ToshibaC Through Hole, 6-Pin DIP
- ToshibaF) DC Input IC Output Optocoupler 8-Pin DIP
- Toshiba Through Hole, 4-Pin DIP
