Toshiba, TLP665J(S,C,F) DC Input Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 756-3624P
- Mfr. Part No.:
- TLP665J(S,C,F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-3624P
- Mfr. Part No.:
- TLP665J(S,C,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Phototriac | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5000 V ac | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5000 V ac | ||
Logic Output Yes | ||
Related links
- Toshiba TLP3061(SF) DC Input Optocoupler 5-Pin PDIP
- Toshiba TLP3041(SF) DC Input Optocoupler 5-Pin PDIP
- onsemi Surface Mount, 4-Pin MFP
- Fairchild Surface Mount, 4-Pin MFP
- Vishay Surface Mount, 4-Pin SOP
- ToshibaC Through Hole, 6-Pin DIP
- ToshibaC Surface Mount, 4-Pin MFSOP6
- ToshibaF) Phototriac Output Optocoupler 4-Pin DIP
