Toshiba, TLP361J(IFT7,F) Phototriac Output Photocoupler, Through Hole, 4-Pin DIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
885-1382P
Mfr. Part No.:
TLP361J(IFT7,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Phototriac

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Maximum Input Current

25 mA

Isolation Voltage

5000 Vrms

Series

TLP 361J

Special Features

AC Output Modules, Programmable Controllers, Solid State Relays, TLP361J Consists of Zero-Voltage-Crossing Turn-On Photo-Triac Optically Coupled to Gallium Arsenide Infrared-Emitting Diode, Triac Drivers

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy