Toshiba TLP2368(E(O DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 799-5283
- Mfr. Part No.:
- TLP2368(E(O
- Brand:
- Toshiba
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.34
(exc. GST)
$6.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.268 | $6.34 | - |
| 50 - 120 | $1.23 | $6.15 | 2% |
| 125 - 245 | $1.196 | $5.98 | 5% |
| 250 - 495 | $1.176 | $5.88 | 7% |
| 500 + | $1.156 | $5.78 | 8% |
*price indicative
- RS Stock No.:
- 799-5283
- Mfr. Part No.:
- TLP2368(E(O
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Embossed Tape | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 30ns | |
| Standards/Approvals | EN, CSA, UL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Embossed Tape | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 30ns | ||
Standards/Approvals EN, CSA, UL | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP2368(E(T DC Input Optocoupler 6-Pin SO
- Toshiba TLP118(E(O DC Input Optocoupler 5-Pin SO
- Toshiba TLP2366(E(O DC Input Optocoupler 5-Pin SO
- Toshiba TLP118(TPL Surface Mount, 5-Pin SO
- Toshiba TLP2304(E(O DC Input Optocoupler 6-Pin SO
- Toshiba TLP2766A(E(O DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP3906(E(O DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP7820(A-LF4 Surface Mount, 8-Pin SO
