Toshiba TLP620-4(F) AC Input 4-Channel Optocoupler, Through Hole, 16-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
625-8817
Mfr. Part No.:
TLP620-4(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

AC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

600%

Standards/Approvals

EN, CSA, UL

Typical Fall Time

3μs

Minimum Current Transfer Ratio

50%

Series

TLP

Automotive Standard

No

Photocoupler, AC-Input, Transistor Output, Toshiba


A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.

Optocouplers, Toshiba


Approvals

UL E67349

Each (In a Pack of 10)
$2.254
Each (In a Pack of 10)
$1.123
Each (In a Tube of 25)
$1.683
Each
$3.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy