Broadcom HCPL-063L-000E DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.24

(exc. GST)

$9.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 164 unit(s) ready to ship from another location
  • Plus 2,243 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$8.24
25 - 49$8.07
50 +$7.96

*price indicative

Packaging Options:
RS Stock No.:
547-3649
Mfr. Part No.:
HCPL-063L-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.75V

Packaging

Tube

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

15mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Typical Fall Time

10ns

Standards/Approvals

UL, EN, IEC, CSA

Series

HCPL

Automotive Standard

No

Broadcom HCPL Series Optocoupler, 3.75kVrms Isolation Voltage, 15mA Maximum Input Current - HCPL-063L-000E


This optocoupler provides galvanic separation between input and output for DC control signals in surface-mounted designs. It contains two isolated channels in an 8-pin SOIC package and delivers logic-compatible outputs while withstanding significant transient stresses. The device is suitable for board-level isolation where switching speed and a defined operating temperature range are required.

Features and Benefits:


• 3.75kVrms isolation for robust separation between circuits
• 10ns fall time enabling fast signal deassertion in digital paths
• 24ns rise time supporting Rapid signal assertion in timing-critical systems
• 15mA maximum forward current allowing standard LED drive levels
• 1.75V maximum forward voltage minimises input drive voltage requirements
• Surface-mount SOIC 8-pin format for Compact automated assembly

Applications


• Suitable for isolating microcontroller interfaces in industrial controls
• Ideal for protecting logic inputs in power supply feedback loops
• Used with digital communication lines requiring fast edge rates
• Can be used for interfacing sensors to galvanically separate domains
• Used for board-level isolation in equipment operating -40 to 85°C

What approvals does it carry for safety and regulatory conformity?


It holds approvals from UL, EN, IEC and CSA for recognised isolation standards.

How many channels are available and what is the package count?


It provides two channels within an 8-pin SOIC package suitable for surface mounting.

What environmental temperature range can it operate within?


It functions from -40°C up to a maximum of 85°C for varied ambient conditions.

What type of output does it provide for downstream logic?


It offers logic-compatible outputs designed for digital signalling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy