Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 27 μH ±20 % 3.7 A Idc
- RS Stock No.:
- 486-304
- Distrelec Article No.:
- 301-89-201
- Mfr. Part No.:
- 744770127
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.21
(exc. GST)
$42.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.21 | - |
| 5 + | $37.07 | 2% |
*price indicative
- RS Stock No.:
- 486-304
- Distrelec Article No.:
- 301-89-201
- Mfr. Part No.:
- 744770127
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 27μH | |
| Maximum DC Current | 3.7A | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 46mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Height | 4.9mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 12mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 27μH | ||
Maximum DC Current 3.7A | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 46mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Height 4.9mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 12mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 27 μH ±20 % 4.6 A Idc
- Wurth Elektronik 22 μH 20 % 3.7 A Idc
- Wurth Elektronik 39 μH ±20 % 2.49 A Idc
- Wurth Elektronik 3.5 μH ±20 % 9.25 A Idc
- Wurth Elektronik 1.5 μH ±20 % 10.5 A Idc
- Wurth Elektronik 2.2 μH ±20 % 4.02 A Idc
- Wurth Elektronik 15 μH ±20 % 4.02 A Idc
- Wurth Elektronik 2.2 μH ±20 % 11.5 A Idc
