Broadcom HCPL-0530-000E DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.83

(exc. GST)

$6.41

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 603 unit(s), ready to ship from another location

Units
Per unit
1 - 24$5.83
25 - 49$5.69
50 +$5.61

*price indicative

Packaging Options:
RS Stock No.:
547-4018
Mfr. Part No.:
HCPL-0530-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.7V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

3750V ac

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

7%

Standards/Approvals

UL1577, CSA, IEC/EN/DIN EN 60747-5-2

Series

HCPL

Automotive Standard

No

Optocoupler, 1MBd Transistor Output, Avago Technologies


1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.

Optocouplers, Avago Technologies


Approvals

UL E55361

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy