Broadcom ACPL-061L-000E AC/DC Input Optocoupler, Surface, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$217.60

(exc. GST)

$239.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 100$2.176$217.60-
200 - 300$2.121$212.102%
400 +$2.089$208.903%

*price indicative

RS Stock No.:
189-4748
Mfr. Part No.:
ACPL-061L-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

CMOS

Maximum Forward Voltage

1.7V

Packaging

Tube

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

AC/DC

Typical Rise Time

12ns

Maximum Input Current

250mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Typical Fall Time

12ns

Standards/Approvals

IEC, CSA, UL

Series

ACPL

Automotive Standard

No

Optocoupler, 10MBd Logic Gate, Avago Technologies


10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.

Optocouplers, Avago Technologies


  • RS Stock No. 7687869
  • Mfr. Part No. ACPL-061L-000E
Each (In a Pack of 5)
$4.008
  • RS Stock No. 7687869P
  • Mfr. Part No. ACPL-061L-000E
Each (Supplied in a Tube)
$4.008
  • RS Stock No. 2207143
  • Mfr. Part No. ACNT-H61LC-000E
Each
$11.44
  • RS Stock No. 7687881
  • Mfr. Part No. ACPL-W341-000E
Each (In a Pack of 2)
$4.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy