Broadcom ACPL-061L-000E AC/DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 768-7869
- Mfr. Part No.:
- ACPL-061L-000E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.29
(exc. GST)
$22.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.058 | $20.29 | - |
| 25 - 45 | $3.954 | $19.77 | $2.60 |
| 50 + | $3.892 | $19.46 | $8.30 |
*price indicative
- RS Stock No.:
- 768-7869
- Mfr. Part No.:
- ACPL-061L-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 12ns | |
| Maximum Input Current | 250mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC, CSA, UL | |
| Typical Fall Time | 12ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type AC/DC | ||
Typical Rise Time 12ns | ||
Maximum Input Current 250mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC, CSA, UL | ||
Typical Fall Time 12ns | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
- RS Stock No. 1894748
- Mfr. Part No. ACPL-061L-000E
Each (In a Tube of 100)
$2.253
- RS Stock No. 7687869P
- Mfr. Part No. ACPL-061L-000E
Each (Supplied in a Tube)
$4.058
- RS Stock No. 4965440P
- Mfr. Part No. HCPL-0720-000E
Each (Supplied in a Tube)
$9.71
- RS Stock No. 1744137
- Mfr. Part No. HCPL-063A-500E
Each (In a Pack of 2)
$11.18
Related links
- Broadcom AC/DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-K43CT-000E AC/DC Input 2-Channel Optocoupler 8-Pin Plastic
- Broadcom ACPL-K44CT-000E AC/DC Input 2-Channel Optocoupler 8-Pin Plastic
- Broadcom ACPL-061L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-061L-060E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACNT-H61LC-000E AC/DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-334J-000E AC/DC Input Optocoupler 16-Pin SO-16
- Broadcom ACPL-338J-000E AC/DC Input Optocoupler 16-Pin SO-16











