Broadcom HCPL-4701-000E AC/DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 178-3186
- Mfr. Part No.:
- HCPL-4701-000E
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$171.00
(exc. GST)
$188.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.42 | $171.00 |
| 100 - 150 | $3.335 | $166.75 |
| 200 + | $3.283 | $164.15 |
*price indicative
- RS Stock No.:
- 178-3186
- Mfr. Part No.:
- HCPL-4701-000E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Open Collector | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tube/Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC/DC | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 8000% | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-2, CSA | |
| Minimum Current Transfer Ratio | 700% | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Open Collector | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tube/Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC/DC | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 8000% | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-2, CSA | ||
Minimum Current Transfer Ratio 700% | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-4701-000E AC/DC Input Optocoupler 8-Pin DIP
- Broadcom AC Input Optocoupler 8-Pin DIP
- Broadcom AC/DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom Optocoupler 8-Pin DIP
- Broadcom 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 4-Channel Optocoupler 8-Pin DIP
