Broadcom ACNT-H61L-000E AC/DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 178-3214
- Mfr. Part No.:
- ACNT-H61L-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 80 units)*
$435.44
(exc. GST)
$478.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 80 - 80 | $5.443 | $435.44 |
| 160 - 240 | $5.307 | $424.56 |
| 320 + | $5.225 | $418.00 |
*price indicative
- RS Stock No.:
- 178-3214
- Mfr. Part No.:
- ACNT-H61L-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 10ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 7500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, UL, RoHS, CSA | |
| Series | ACNT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Typical Rise Time 10ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 7500Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, UL, RoHS, CSA | ||
Series ACNT | ||
Automotive Standard No | ||
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
- RS Stock No. 9108217
- Mfr. Part No. ACNT-H61L-000E
Each (In a Pack of 2)
$9.31
- RS Stock No. 2207143
- Mfr. Part No. ACNT-H61LC-000E
Each
$11.71
- RS Stock No. 9108217P
- Mfr. Part No. ACNT-H61L-000E
Each (Supplied in a Tube)
$9.31
- RS Stock No. 2058680
- Mfr. Part No. ACNT-H511C-000E
Each (In a Tube of 80)
$6.125
Related links
- Broadcom AC/DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H61L-000E AC/DC Input Optocoupler 8-Pin SO
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom AC/DC Input Optocoupler 8-Pin SOIC
- Broadcom AC/DC Input Optocoupler 8-Pin DIP
- Broadcom AC/DC Input Optocoupler 8-Pin PDIP
- Broadcom ACPL-K49CT-000E AC/DC Input 2-Channel Optocoupler 4-Pin SO-8











