Broadcom DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 922-6743
- Mfr. Part No.:
- ACPL-054L-000E
- Brand:
- Broadcom
This image is representative of the product range
Add 200 more to save $18.20
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$366.50
(exc. GST)
$403.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 700 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $3.665 | $366.50 | - |
| 200 - 300 | $3.574 | $357.40 | $18.20 |
| 400 + | $3.519 | $351.90 | $58.40 |
*price indicative
- RS Stock No.:
- 922-6743
- Mfr. Part No.:
- ACPL-054L-000E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.95V | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 2% | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, EN, IEC, UL | |
| Minimum Current Transfer Ratio | 93% | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.95V | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 2% | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, EN, IEC, UL | ||
Minimum Current Transfer Ratio 93% | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, 1MBd Transistor Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-054L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO-8
- Broadcom ACPL-K73L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom ACPL-054L-060E DC Input 2-Channel Optocoupler 8-Pin SO-8
- Broadcom AC Input 2-Channel Optocoupler 8-Pin SOIC
