Broadcom ACPL-W341-000E AC/DC Input Optocoupler, Surface, 6-Pin SSOP
- RS Stock No.:
- 768-7881
- Mfr. Part No.:
- ACPL-W341-000E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 26 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.92
(exc. GST)
$10.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 1,604 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $4.96 | $9.92 | - |
| 26 - 48 | $4.895 | $9.79 | 1% |
| 50 + | $4.825 | $9.65 | 2% |
*price indicative
- RS Stock No.:
- 768-7881
- Mfr. Part No.:
- ACPL-W341-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | SSOP | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 43ns | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 40ns | |
| Standards/Approvals | UL1577, IEC/EN/DIN EN 60747-5-2, CSA | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type SSOP | ||
Input Current Type AC/DC | ||
Typical Rise Time 43ns | ||
Maximum Input Current 16mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 40ns | ||
Standards/Approvals UL1577, IEC/EN/DIN EN 60747-5-2, CSA | ||
Series ACPL | ||
Automotive Standard No | ||
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
- RS Stock No. 1783245
- Mfr. Part No. ACPL-W341-000E
Each (In a Tube of 100)
$2.842
- RS Stock No. 7687890
- Mfr. Part No. ACPL-W343-000E
Each (In a Pack of 2)
$5.975
- RS Stock No. 7687884
- Mfr. Part No. ACPL-P343-000E
Each (In a Pack of 2)
$5.34
- RS Stock No. 7687890P
- Mfr. Part No. ACPL-W343-000E
Each (Supplied in a Tube)
$5.975
Related links
- Broadcom AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom ACPL-P343-000E AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom ACPL-W343-000E AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom ACPL-W341-500E DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-334J-000E AC/DC Input Optocoupler 16-Pin SO-16
- Broadcom ACPL-061L-000E AC/DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-338J-000E AC/DC Input Optocoupler 16-Pin SO-16









