onsemi FOD3125 DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 189-0184
- Mfr. Part No.:
- FOD3125
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$2,852.00
(exc. GST)
$3,137.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $2.852 | $2,852.00 | - |
| 2000 - 3000 | $2.781 | $2,781.00 | 2% |
| 4000 + | $2.738 | $2,738.00 | 3% |
*price indicative
- RS Stock No.:
- 189-0184
- Mfr. Part No.:
- FOD3125
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 60ns | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL1577, DIN EN/IEC60747-5-5 (pending approval) | |
| Typical Fall Time | 60ns | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 60ns | ||
Maximum Input Current 16mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL1577, DIN EN/IEC60747-5-5 (pending approval) | ||
Typical Fall Time 60ns | ||
Series FOD | ||
Automotive Standard No | ||
The FOD3125 is a 2.5 A Output Current Gate Drive Optocoupler, capable of driving most medium power IGBT/MOSFET at high temperature up to 125°C. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system. It utilizes ON Semiconductors coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminium arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.
Extended Industrial Temperate Range, -40°C to 125°C
High Noise Immunity Characterized by 35kV/μs Minimum Common Mode Rejection
2.5 A Peak Output Current Driving Capability for Most 1200 V/20 A IGBT
Use of P-channel MOSFETs at Output Stage Enables Output Voltage Swing Close to The Supply Rail
Fast switching speed
Wide Supply Voltage Range from 15 V to 30 V
Fast Switching Speed
400 ns max. Propagation Delay
100 ns max. Pulse Width Distortion
Under-Voltage LockOut (UVLO) with hysteresis
Applications
Industrial Inverter
Uninterruptible Power Supply
Induction Heating
Isolated IGBT/Power MOSFET Gate Drive
Related links
- onsemi DC Input Optocoupler 8-Pin PDIP
- onsemi FOD3125 DC Input Optocoupler 8-Pin PDIP
- onsemi DC Input 2-Channel Optocoupler 8-Pin PDIP
- onsemi DC Input Optocoupler 8-Pin DIP
- onsemi DC Input Optocoupler 8-Pin MDIP
- onsemi FOD2741A DC Input Optocoupler 8-Pin PDIP
- onsemi 6N137VM DC Input Optocoupler 8-Pin PDIP
- onsemi 6N136VM DC Input Optocoupler 8-Pin PDIP
