Broadcom ACPL-K305T-000E DC Input Optocoupler, Surface Mount, 8-Pin SO-8
- RS Stock No.:
- 711-077
- Mfr. Part No.:
- ACPL-K305T-000E
- Brand:
- Broadcom
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $31.10
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$16.46
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,040 unit(s) ready to ship from another location
- Plus 1,840 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $8.23 | $16.46 | - |
| 20 - 98 | $6.675 | $13.35 | $31.10 |
| 100 - 198 | $5.105 | $10.21 | $312.50 |
| 200 + | $4.54 | $9.08 | $738.00 |
*price indicative
- RS Stock No.:
- 711-077
- Mfr. Part No.:
- ACPL-K305T-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO-8 | |
| Input Current Type | DC | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | ACPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO-8 | ||
Input Current Type DC | ||
Maximum Input Current 230mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series ACPL | ||
Automotive Standard AEC-Q100 | ||
The Broadcom Photovoltaic driver is specifically designed to drive high voltage MOSFETs and/or IGBTs. It consists of an AlGaAs infrared light emitting diode (LED) input stage optically coupled to an output detector circuit. The detector consists of a photovoltaic diode array and a turn-off circuit. The photovoltaic driver is turned on with a minimum input current of 3 mA through the input LED. The MOSFET driver is turned off with an input voltage of 0.6V or less. This becomes a voltage source with galvanic isolation.
Stretched SO 8 package
Qualified to AEC Q100 test guidelines
RoHS compliant
- RS Stock No. 0711077P
- Mfr. Part No. ACPL-K305T-000E
Each (Supplied in a Tube)
$8.23
- RS Stock No. 2399294
- Mfr. Part No. ACPL-061L-060E
Each (In a Tube of 100)
$2.291
- RS Stock No. 2155731
- Mfr. Part No. ACPL-M61T-500E
Each (On a Reel of 1500)
$3.698
- RS Stock No. 0930222P
- Mfr. Part No. HCPL-0211-500E
Each (Supplied on a Reel)
$6.51












