Vishay Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 180-7832
- Mfr. Part No.:
- SFH618A-5
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$21.56
(exc. GST)
$23.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,060 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | $1.078 | $21.56 |
| 40 - 40 | $1.051 | $21.02 |
| 60 + | $1.035 | $20.70 |
*price indicative
- RS Stock No.:
- 180-7832
- Mfr. Part No.:
- SFH618A-5
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 500% | |
| Standards/Approvals | BSI, DIN EN 60747-5-5 (VDE 0884-5), cUL, FIMKO, CSA, UL1577 | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 63% | |
| Series | SFH618 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 500% | ||
Standards/Approvals BSI, DIN EN 60747-5-5 (VDE 0884-5), cUL, FIMKO, CSA, UL1577 | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 63% | ||
Series SFH618 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay SFH618A feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These coupler have a GaAs infrared diode emitter, which is optically coupled to silicon Planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling device are designed for signal transmission between two electrically separated circuits
Good CTR linearity depending on forward current
Low CTR degradation
Low coupling capacitance
High common mode transient immunity
Related links
- Vishay Optocoupler 4-Pin DIP
- Vishay SFH618A-5 Optocoupler 4-Pin DIP
- Vishay SFH618A-3 Optocoupler 4-Pin DIP
- Vishay VO615A-5 DC Input Optocoupler 4-Pin DIP
- Vishay 2-Channel Optocoupler 4-Pin DIP
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay AC Input Optocoupler 4-Pin DIP
- Vishay SFH628A-4 AC Input Optocoupler 4-Pin DIP
