Vishay 2-Channel Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 180-8040
- Mfr. Part No.:
- TCET1103G
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$13.93
(exc. GST)
$15.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,325 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.557 | $13.93 |
*price indicative
- RS Stock No.:
- 180-8040
- Mfr. Part No.:
- TCET1103G
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 2 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 130mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, UL1577, FIMKO, EN 60950:2000, BSI EN 60065:2002, DIN EN 60747-5-5 (VDE 0884) | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | TCET1100 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 2 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 3μs | ||
Maximum Input Current 130mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, UL1577, FIMKO, EN 60950:2000, BSI EN 60065:2002, DIN EN 60747-5-5 (VDE 0884) | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 50% | ||
Series TCET1100 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 2-Channel Optocoupler 4-Pin DIP
- Vishay TCET1103G 2-Channel Optocoupler 4-Pin DIP
- Vishay 2-Channel Optocoupler 6-Pin DIP
- Vishay TCET1103 2-Channel Optocoupler 4-Pin DIP
- Vishay 2-Channel Optocoupler 8-Pin DIP
- Vishay CNY17F-4 2-Channel Optocoupler 6-Pin DIP
- Wurth Elektronik DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816140010 DC Input 4-Channel Optocoupler 4-Pin DIP
