Vishay AC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 180-7756
- Mfr. Part No.:
- SFH628A-4
- Brand:
- Vishay
This image is representative of the product range
Add 30 more to save $0.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.61
(exc. GST)
$13.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 left, ready to ship from another location
- Final 2,320 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $1.261 | $12.61 | - |
| 30 - 40 | $1.231 | $12.31 | $0.90 |
| 50 + | $1.21 | $12.10 | $2.55 |
*price indicative
- RS Stock No.:
- 180-7756
- Mfr. Part No.:
- SFH628A-4
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 500% | |
| Minimum Current Transfer Ratio | 32% | |
| Standards/Approvals | UL1577, IEC 60065, DIN EN 60747-5-5 (VDE0884-5), BSI IEC 60950 | |
| Typical Fall Time | 5μs | |
| Series | SFH628 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 500% | ||
Minimum Current Transfer Ratio 32% | ||
Standards/Approvals UL1577, IEC 60065, DIN EN 60747-5-5 (VDE0884-5), BSI IEC 60950 | ||
Typical Fall Time 5μs | ||
Series SFH628 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Vishay SFH628A-4 AC Input Optocoupler 4-Pin DIP
- Vishay AC Input Optocoupler 4-Pin PDIP
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay AC Input Optocoupler SMD, 4-Pin Surface Mount
- Vishay VO618A-4 DC Input Optocoupler 4-Pin DIP
- Isocom AC Input Optocoupler 4-Pin DIP
- Isocom TLP521GR AC Input Optocoupler 4-Pin DIP
