Vishay SFH618A-3 Optocoupler, Through Hole, 4-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$24.76

(exc. GST)

$27.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 20$1.238$24.76-
40 - 40$1.208$24.162%
60 +$1.189$23.783%

*price indicative

RS Stock No.:
180-7810
Mfr. Part No.:
SFH618A-3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tube or Tape and Reel

Number of Pins

4

Package Type

DIP

Typical Rise Time

3.5μs

Maximum Input Current

60mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

500%

Typical Fall Time

5μs

Minimum Current Transfer Ratio

63%

Standards/Approvals

FIMKO, UL1577, DIN EN 60747-5-5 (VDE 0884-5), cUL, CSA, BSI

Series

SFH

Automotive Standard

No

COO (Country of Origin):
MY
The Vishay SFH618A coupler feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling device are designed for signal transmission between two electrically separated circuits.

Good CTR linearity depending on forward current

Low CTR degradation

Low coupling capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy