Vishay SFH618A-3 Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 180-7243
- Distrelec Article No.:
- 303-97-238
- Mfr. Part No.:
- SFH618A-3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$94.10
(exc. GST)
$103.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $0.941 | $94.10 |
| 200 - 300 | $0.917 | $91.70 |
| 400 + | $0.903 | $90.30 |
*price indicative
- RS Stock No.:
- 180-7243
- Distrelec Article No.:
- 303-97-238
- Mfr. Part No.:
- SFH618A-3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tube or Tape and Reel | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 500% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | FIMKO, UL1577, DIN EN 60747-5-5 (VDE 0884-5), cUL, CSA, BSI | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 63% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tube or Tape and Reel | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 500% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals FIMKO, UL1577, DIN EN 60747-5-5 (VDE 0884-5), cUL, CSA, BSI | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 63% | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Vishay SFH618A-5 Optocoupler 4-Pin DIP
- Vishay Optocoupler 4-Pin DIP
- Vishay SFH618A-4 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH618A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay 2-Channel Optocoupler 4-Pin DIP
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay SFH620AA Optocoupler 4-Pin DIP
- Vishay SFH620AGB Optocoupler 4-Pin DIP
