Vishay VO615A-5 DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 170-8252
- Mfr. Part No.:
- VO615A-5
- Brand:
- Vishay
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$31.00
(exc. GST)
$34.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $0.31 | $31.00 | - |
| 500 + | $0.279 | $27.90 | 9% |
*price indicative
- RS Stock No.:
- 170-8252
- Mfr. Part No.:
- VO615A-5
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 150% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 4.7μs | |
| Standards/Approvals | UL, EN | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 150% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 4.7μs | ||
Standards/Approvals UL, EN | ||
Series VO | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Related links
- Vishay VO615A-3X001 DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-1X001 DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-8X001 DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-3X019T DC Input Optocoupler 4-Pin
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay VO615A-3X017T DC Input Optocoupler 4-Pin
- Vishay VO618A DC Input Optocoupler 4-Pin DIP
- Vishay CNY64B DC Input Optocoupler 4-Pin DIP
