Broadcom HCPL-0631-500E AC/DC Input 2-Channel Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-3656
- Mfr. Part No.:
- HCPL-0631-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$5,457.00
(exc. GST)
$6,003.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $3.638 | $5,457.00 | - |
| 7500 + | $3.518 | $5,277.00 | 3% |
*price indicative
- RS Stock No.:
- 174-3656
- Mfr. Part No.:
- HCPL-0631-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | UL, CSA | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals UL, CSA | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
The Broadcom BHCPL-0631 is a optically coupled gate that combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 5,000 V/ms.
5 kV/ms Minimum Common Mode Rejection (CMR) at VCM = 50 V
High Speed: 10 MBd Typical
LSTTL/TTL Compatible
Low Input Current Capability: 5mA
Guaranteed ac and dc Performance over Temperature: -40oC to 85oC
Available in 8-Pin DIP, SOIC-8, Wide body Packages
Strobable Output (Single Channel Products only)
- RS Stock No. 1744129
- Mfr. Part No. HCPL-0631-500E
Each (In a Pack of 2)
$7.575
- RS Stock No. 1744140
- Mfr. Part No. ACPL-K64L-560E
Each (In a Pack of 2)
$9.085
- RS Stock No. 1744170
- Mfr. Part No. HCPL-0710-500E
Each (In a Pack of 2)
$8.165
- RS Stock No. 0566040P
- Mfr. Part No. ACPL-K43CT-000E
Each (Supplied in a Tube)
$4.625
Related links
- Broadcom AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0631-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0630-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-063L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0710-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-064L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0531-500E DC Input 2-Channel Optocoupler 8-Pin SO











