Broadcom ACPL-064L-500E AC/DC Input 2-Channel Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-3606
- Mfr. Part No.:
- ACPL-064L-500E
- Brand:
- Broadcom
This image is representative of the product range
Add 7500 more to save $870.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$5,260.50
(exc. GST)
$5,787.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $3.507 | $5,260.50 | - |
| 7500 + | $3.391 | $5,086.50 | $870.00 |
*price indicative
- RS Stock No.:
- 174-3606
- Mfr. Part No.:
- ACPL-064L-500E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Packaging | SO | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 12ns | |
| Maximum Input Current | 6mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 12ns | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, UL 1577, CSA, RoHS | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Packaging SO | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Typical Rise Time 12ns | ||
Maximum Input Current 6mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 105°C | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 12ns | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, UL 1577, CSA, RoHS | ||
Series ACPL | ||
Automotive Standard No | ||
Broadcom ACPL Series Optocoupler, 3750Vrms Isolation Voltage, 105°C Maximum Operating Temperature - ACPL-064L-500E
Features and Benefits:
• Dual‑channel SO package enables two isolated signal paths
• 20%-400% current transfer ratio offers a wide signal gain range
• 6mA maximum input current minimises drive requirements
• 12ns rise and fall times deliver Rapid signal switching
• −40 to 105°C operating range supports harsh environments
Applications
• Suitable for interfacing microcontrollers with high‑voltage circuits
• Ideal for sensor signal isolation in industrial automation
• Can be used for switching logic in dual‑channel designs
• Used with mixed AC/DC input systems requiring separation
What standards does it meet for safety and regulatory acceptance?
How many pins and channels are available for PCB implementation?
What are the electrical limits for LED drive and output behaviour?
What kind of output logic compatibility can be expected?
Is this component suitable for automotive‑grade applications?
- RS Stock No. 1744170
- Mfr. Part No. HCPL-0710-500E
- RS Stock No. 1744140
- Mfr. Part No. ACPL-K64L-560E
- RS Stock No. 0566040P
- Mfr. Part No. ACPL-K43CT-000E
- RS Stock No. 1744129
- Mfr. Part No. HCPL-0631-500E
Related links
- Broadcom AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-064L-060E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-560E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0630-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0631-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO












