Broadcom ACPL-064L-500E AC/DC Input 2-Channel Optocoupler, Surface, 8-Pin SO

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$35.38

(exc. GST)

$38.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 November 2026
  • Plus 745 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 370$7.076$35.38
375 - 745$6.894$34.47
750 +$6.786$33.93

*price indicative

RS Stock No.:
174-4125
Mfr. Part No.:
ACPL-064L-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

CMOS

Maximum Forward Voltage

1.7V

Number of Channels

2

Packaging

SO

Number of Pins

8

Package Type

SO

Input Current Type

AC/DC

Typical Rise Time

12ns

Maximum Input Current

6mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Current Transfer Ratio

400%

Maximum Operating Temperature

105°C

Minimum Current Transfer Ratio

20%

Standards/Approvals

IEC/EN/DIN EN 60747-5-5, UL 1577, CSA, RoHS

Typical Fall Time

12ns

Series

ACPL

Automotive Standard

No

Broadcom ACPL Series Optocoupler, 3750Vrms Isolation Voltage, 105°C Maximum Operating Temperature - ACPL-064L-500E


This optocoupler provides galvanic separation between input and output stages for signal isolation in electronic systems. It is designed for surface mounting and supports AC and DC drive conditions while operating across an extended ambient temperature range, making it suitable for industrial circuit isolation where compact, dual‑channel signal transfer is required.

Features and Benefits:


• 3750Vrms isolation ensures high‑voltage separation for safety
• Dual‑channel SO package enables two isolated signal paths
• 20%-400% current transfer ratio offers a wide signal gain range
• 6mA maximum input current minimises drive requirements
• 12ns rise and fall times deliver Rapid signal switching
• −40 to 105°C operating range supports harsh environments

Applications


• Used for isolating control signals in power supplies
• Suitable for interfacing microcontrollers with high‑voltage circuits
• Ideal for sensor signal isolation in industrial automation
• Can be used for switching logic in dual‑channel designs
• Used with mixed AC/DC input systems requiring separation

What standards does it meet for safety and regulatory acceptance?


It conforms to IEC/EN/DIN EN 60747‑5‑5 and UL 1577 and is covered by CSA and RoHS approvals.

How many pins and channels are available for PCB implementation?


It uses an eight‑pin SO package and provides two independent channels.

What are the electrical limits for LED drive and output behaviour?


The forward voltage does not exceed 1.7V and the input current is capped at 6mA while the CTR ranges from 20% to 400%.

What kind of output logic compatibility can be expected?


The device provides a logic‑compatible output suitable for digital interfacing.

Is this component suitable for automotive‑grade applications?


It is not certified to automotive standards and therefore not intended for automotive use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy