Broadcom DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 922-6658
- Mfr. Part No.:
- ACPL-W60L-000E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $11.20
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$357.30
(exc. GST)
$393.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $3.573 | $357.30 | - |
| 200 - 900 | $3.517 | $351.70 | $11.20 |
| 1000 + | $3.165 | $316.50 | $408.00 |
*price indicative
- RS Stock No.:
- 922-6658
- Mfr. Part No.:
- ACPL-W60L-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Tube or Tape and Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 0.02μs | |
| Standards/Approvals | UL 1577, CSA, IEC/EN/DIN EN 60747-5-2 | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.75V | ||
Packaging Tube or Tape and Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 0.02μs | ||
Standards/Approvals UL 1577, CSA, IEC/EN/DIN EN 60747-5-2 | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
- RS Stock No. 6936037
- Mfr. Part No. ACPL-W60L-000E
Each
$6.07
- RS Stock No. 6936040P
- Mfr. Part No. ACPL-W70L-000E
Each (Supplied in a Tube)
$6.17
- RS Stock No. 9226652
- Mfr. Part No. ACPL-W70L-000E
Each (In a Tube of 100)
$3.573
- RS Stock No. 7344956P
- Mfr. Part No. ACPL-P302-000E
Each (Supplied in a Tube)
$4.38
Related links
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W60L-000E DC Input Optocoupler 6-Pin SO
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom DC Input Optocoupler 16-Pin SO
- Broadcom DC Input Optocoupler 6-Pin SOIC
- Broadcom DC Input Optocoupler 16-Pin SO-16
- Broadcom DC Input Optocoupler 4-Pin SO
- Broadcom DC Input Optocoupler 8-Pin SO








