Broadcom HCNR201-500E DC Input 2-Channel Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 174-3636
- Mfr. Part No.:
- HCNR201-500E
- Brand:
- Broadcom
This image is representative of the product range
Add 1500 more to save $154.50
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$3,219.00
(exc. GST)
$3,540.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 750 | $4.292 | $3,219.00 | - |
| 1500 - 2250 | $4.189 | $3,141.75 | $154.50 |
| 3000 + | $4.121 | $3,090.75 | $513.00 |
*price indicative
- RS Stock No.:
- 174-3636
- Mfr. Part No.:
- HCNR201-500E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 0.72% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Minimum Current Transfer Ratio | 0.36% | |
| Series | HCNR201 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Photodiode | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 0.72% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Minimum Current Transfer Ratio 0.36% | ||
Series HCNR201 | ||
Automotive Standard No | ||
Broadcom Optocoupler
Features and Benefits
Applications
• CSA approved
• IEC/EN/DIN EN 60747-5-2 approved
• UL1577 recognized
Related links
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom ACPL-227-500E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-074L-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Broadcom HCPL-0531-500E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-2231-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Broadcom ACPL-064L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom AC/DC Input 2-Channel Optocoupler 8-Pin SO
