Broadcom HCPL-0531-500E DC Input 2-Channel Optocoupler, Surface, 8-Pin SO

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.68

(exc. GST)

$13.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48$6.34$12.68
50 - 98$6.23$12.46
100 - 498$6.12$12.24
500 - 998$6.015$12.03
1000 +$5.90$11.80

*price indicative

Packaging Options:
RS Stock No.:
230-5354
Mfr. Part No.:
HCPL-0531-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

SO

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

19%

Standards/Approvals

CSA, EN, IEC, UL

Series

HCPL

Automotive Standard

No

The Broadcom HCPL series dual channel optocouplers contain a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance.

High density packaging

3 MHz bandwidth

Open collector output

TTL compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy