Broadcom HCNR201-500E DC Input 2-Channel Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 174-4126
- Mfr. Part No.:
- HCNR201-500E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.35
(exc. GST)
$19.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 290 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 186 | $8.675 | $17.35 |
| 188 - 374 | $8.455 | $16.91 |
| 376 + | $8.32 | $16.64 |
*price indicative
- RS Stock No.:
- 174-4126
- Mfr. Part No.:
- HCNR201-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 1.95V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 0.72% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Minimum Current Transfer Ratio | 0.36% | |
| Series | HCNR201 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Photodiode | ||
Maximum Forward Voltage 1.95V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 0.72% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Minimum Current Transfer Ratio 0.36% | ||
Series HCNR201 | ||
Automotive Standard No | ||
Broadcom Optocoupler
The Broadcom optocoupler is an HCNR201 high linearity analogue optocoupler. It consists of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor, and therefore, stabilize the light output of the LED. As a result, the non-linearity and drift characteristics of the LED can be virtually eliminated.
Features and Benefits
• 8 pin DIP package - 0.400in spacing
• Allows flexible circuit design
• Current transfer ratio is between 0.36% and 0.72%
• Low gain temperature coefficient is 65ppm/°C
• Low nonlinearity is 0.01%
• Maximum forward voltage is 1.95V
• Maximum input current is 25mA
• Wide bandwidth is DC to >1 MHz
Applications
• Industrial process control transducer isolator
• Isolator for thermocouples 4mA to 20 mA loop isolation
• Low cost analog isolation
• Medical
• Monitor motor supply voltage
• SMPS feedback loop, SMPS feedforward
• Telecom: modem, PBX
Certifications
• CSA approved
• IEC/EN/DIN EN 60747-5-2 approved
• UL1577 recognized
Related links
- Broadcom HCNR201-500E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2231-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Broadcom AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO-8
