Broadcom DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 922-6683
- Mfr. Part No.:
- ACPL-227-500E
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$1,454.00
(exc. GST)
$1,600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 left, ready to ship from another location
- Plus 10,000 unit(s) shipping from 22 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.727 | $1,454.00 |
| 10000 + | $0.703 | $1,406.00 |
*price indicative
- RS Stock No.:
- 922-6683
- Mfr. Part No.:
- ACPL-227-500E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL, EN, IEC | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | ACPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL, EN, IEC | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Series ACPL | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Broadcom ACPL Series Optocoupler, 3000V Isolation Voltage, 2 Channels - ACPL-227-500E
Features and Benefits:
• Dual-channel configuration reduces board space and component count
• 50-600% CTR enables flexible signal-transfer ratios
• 50mA max input current supports moderate drive strengths
• Fast rise 2μs fall 3μs improves signal timing performance
• -55°C to 110°C operating range suits harsh ambient conditions
Applications
• Used for signal interfacing in industrial electronics
• Ideal for dual-channel isolation in power management
• Can be used for noise suppression between circuits
• Suitable for assembly lines using tape & reel handling
What package type is provided for automated pick-and-place?
Which standards approvals does the device carry?
How many channels does the component support and why is that useful?
What is the maximum forward voltage and why does it matter?
Related links
- Broadcom ACPL-227-500E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom ACPL-227-50CE DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
