Sharp, PC3SD11NTZCF Phototriac Output Optocoupler, Through Hole, 5-Pin PDIP
- RS Stock No.:
- 170-2387
- Mfr. Part No.:
- PC3SD11NTZCF
- Brand:
- Sharp
Stock information currently inaccessible
- RS Stock No.:
- 170-2387
- Mfr. Part No.:
- PC3SD11NTZCF
- Brand:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Mounting Type | Through Hole | |
| Output Device | Phototriac | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | PDIP | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Mounting Type Through Hole | ||
Output Device Phototriac | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type PDIP | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms | ||
