Lite-On, MOC3022S Phototriac Output Optocoupler, Surface Mount, 6-Pin PDIP SMD
- RS Stock No.:
- 691-2283
- Mfr. Part No.:
- MOC3022S
- Brand:
- Lite-On
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-2283
- Mfr. Part No.:
- MOC3022S
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mounting Type | Surface Mount | |
| Output Device | Phototriac | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP SMD | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mounting Type Surface Mount | ||
Output Device Phototriac | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP SMD | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms | ||
Triac Output Optocouplers, Lite-On
Optocouplers, Lite-On
- RS Stock No. 2674905
- Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18
- RS Stock No. 4711625
Each
$528.07
- RS Stock No. 0829333
- Mfr. Part No. VP54
Each
$105.79











