Isocom TIL198B AC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 161-1249
- Mfr. Part No.:
- TIL198B
- Brand:
- Isocom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$22.84
(exc. GST)
$25.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $2.284 | $22.84 |
| 20 - 20 | $2.229 | $22.29 |
| 30 + | $2.193 | $21.93 |
*price indicative
- RS Stock No.:
- 161-1249
- Mfr. Part No.:
- TIL198B
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 100μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 7500% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 1500% | |
| Typical Fall Time | 100μs | |
| Standards/Approvals | UL | |
| Series | TIL198 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 100μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 7500% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 1500% | ||
Typical Fall Time 100μs | ||
Standards/Approvals UL | ||
Series TIL198 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The TIL197, TIL198, TIL199 series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photo darlingtons in space efficient dual in line plastic packages. The standard parts TIL197, TIL198, TIL199 are tested for a CTR of 500% minimum. Parts with the suffix A or B are tested for a CTR of 1000 and 1500% minimum respectively.
High Current Transfer Ratio (500%min)
High Isolation Voltage (5.3kVRMS, 7.5kVPK)
All electrical parameters 100% tested
APPLICATIONS:
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of different potentials and impedances
Related links
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TIL198B AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 4-Pin DIP
- Isocom TLP620-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom PS2501-2X AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom TLP521-2 AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin Surface Mount
